help desk software
DATA SHEET

1300910057

Woodhead / Molex

SJTOW Cable 3Conductors 14AWG 13.72m 11A 120V Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300910057
Alias/AKA:
990-3000
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130091
Conductor Material:
N/A
Cable Length:
13.72 m
SJTOW Cable 3Conductors 14AWG 13.72m 11A 120V Super-Safeway Carton
Search Keywords:
1300910057
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$673.17
$673.170
3
$628.54
$1,885.620
5
$619.11
$3,095.550
10 +
$609.83
$6,098.300
Tools/3D Models
Product Guides