help desk software
DATA SHEET

1300990149

Woodhead / Molex

Gaskets Round Neoprene Black 21.4mm 27.76mm

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1300990149
Alias/AKA:
5611
RoHS:
Yes
HTS:
4016935050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Body Thickness (Imperial):
0.078 in
Color:
Black
Body Thickness (Metric):
1.98 mm
Dimension:
0.078 in
Conductivity:
No
Family:
130099
Gaskets Round Neoprene Black 21.4mm 27.76mm
Search Keywords:
1300990149
IN STOCK: 21
Can Ship immediately
You may purchase in-stock quantity up to 21
Minimum Order:
129
Available in less than min:
21
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5722
$0.572
129
$0.5202
$67.106
258
$0.4988
$128.690
516 +
$0.4733
$244.223
Tools/3D Models
Product Guides