Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301020102
Alias/AKA:
106SA163
RoHS:
Yes
Supplier Standard Pack
1
Voltage Rating:
240 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Super-Safeway Rubber Hand Lamp with 100Watt
Search Keywords:
1301020102
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$209.29
$209.290
3
$198.08
$594.240
5
$195.11
$975.550
10
$184.94
$1,849.400
25
+
$180.01
$4,500.250
Product Guides