Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301020164
Alias/AKA:
111US
RoHS:
Yes
Supplier Standard Pack
1
Voltage Rating:
240 V
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
Super-Safeway Rubber Hand Lamp with 300Watt
Search Keywords:
1301020164
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$147.81
$147.810
3
$145.60
$436.800
5
$139.90
$699.500
10
$137.80
$1,378.000
25
+
$130.63
$3,265.750
Product Guides