Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301020259
Alias/AKA:
271US
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
A21
The 271US (1301020259) is a Safeway Phenolic Hand Lamp. Lamp wattage is 100W. Guard type is screw release with reflector. Maximum voltage is 240V.
Search Keywords:
1301020259
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$147.77
$147.770
3
$140.00
$420.000
5
$137.90
$689.500
10
$135.83
$1,358.300
25
+
$130.99
$3,274.750
Product Guides