Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301050035
Alias/AKA:
1612
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
PAR36
PAR36 Halogen Lamp
Search Keywords:
1301050035
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,212.98
$1,212.980
3
$1,148.52
$3,445.560
5
$1,117.89
$5,589.450
10
+
$1,101.12
$11,011.200
Product Guides