help desk software
DATA SHEET

1301060107

Woodhead / Molex

Cable Assembly 30.48m NEMA 5-15 to NEMA 5-15 PL-RCP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301060107
Alias/AKA:
323126
RoHS:
Yes
HTS:
9405490000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Cable Assembly 30.48m NEMA 5-15 to NEMA 5-15 PL-RCP
Search Keywords:
1301060107
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,594.46
$1,594.460
3
$1,551.95
$4,655.850
5 +
$1,511.64
$7,558.200
Tools/3D Models
Product Guides