Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301060113
Alias/AKA:
323524
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
7.62 m
Cable Assembly 7.62m NEMA 5-20 to NEMA 5-20 5 to 5 POS PL-RCP
Search Keywords:
1301060113
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$833.66
$833.660
3
$789.35
$2,368.050
5
$768.30
$3,841.500
10
+
$756.78
$7,567.800
Product Guides