Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301060116
Alias/AKA:
323533
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
15.24 m
Cable Assembly 15.24m NEMA L5-15 to NEMA L5-15 5 to 5 POS PL-RCP
Search Keywords:
1301060116
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$827.81
$827.810
3
$783.82
$2,351.460
5
$762.92
$3,814.600
10
+
$751.47
$7,514.700
Product Guides