help desk software
DATA SHEET

1301060117

Woodhead / Molex

Cable Assembly 15.24m NEMA L5-20 to NEMA L5-20 5 to 5 POS PL-RCP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301060117
Alias/AKA:
323534
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15.24 m
Cable Assembly 15.24m NEMA L5-20 to NEMA L5-20 5 to 5 POS PL-RCP
Search Keywords:
1301060117
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$838.35
$838.350
3
$793.79
$2,381.370
5
$772.63
$3,863.150
10 +
$761.04
$7,610.400
Tools/3D Models
Product Guides