Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301080209
Alias/AKA:
2126MS
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
PL-C 26/41/4P
PL-C 26/41/4P Fluorescent Lamp
Search Keywords:
1301080209
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$380.85
$380.850
2
$365.61
$731.220
4
$350.98
$1,403.920
10
$336.95
$3,369.500
30
+
$323.47
$9,704.100
Product Guides