help desk software
DATA SHEET

1301100043

Woodhead / Molex

T-3 Halogen Lamp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301100043
Alias/AKA:
SBS2500
RoHS:
Yes
HTS:
9405490000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
120 VAC
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
T-3
T-3 Halogen Lamp
Search Keywords:
1301100043
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$515.99
$515.990
2
$495.35
$990.700
3
$475.53
$1,426.590
7
$456.52
$3,195.640
25 +
$438.25
$10,956.250
Tools/3D Models
Product Guides