1301120154
Woodhead / MolexLighting Accessories, Construction Guard 1-1/2"" Neck Yellow Vinyl Coated, 7-1/2"" x 5""
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301120154
Alias/AKA:
364V
RoHS:
Yes
Supplier Standard Pack
1
Family:
130112-0154
Lighting Accessories, Construction Guard 1-1/2"" Neck Yellow Vinyl Coated, 7-1/2"" x 5""
Search Keywords:
1301120154
IN STOCK:
4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$35.15
$70.300
12
$33.74
$404.880
40
+
$32.39
$1,295.600
Product Guides