Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301230046
Alias/AKA:
0605020
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Color:
N/A
Packaging:
Carton
Accessory Type:
Aero-Motive
Family:
130123-0046
Material:
N/A
Product Family Festoons
Series 130123
Cable Height - Maximum 19.05mm (.750")
Cable Width - Maximum 98.00mm (3.858")
Combined Cable Weight-Max./Car 79.38kg (175.0 lb)
Component Type End Clamp
Depth 209.55mm (8.250")
Duty Heavy
Exclude SD Check Yes
Height 3
Search Keywords:
1301230046
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$673.72
$673.720
3
$629.05
$1,887.150
5
$619.62
$3,098.100
10
+
$610.32
$6,103.200
Product Guides