help desk software
DATA SHEET

1301260229

Woodhead / Molex

Switch Push Button N.O. SPST Dome 250VAC 250VDC Momentary Contact Free Hanging Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301260229
Alias/AKA:
4032-2
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Free Hanging
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Dome
Illumination:
N/R
Terminal Type:
N/A
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O. SPST Dome 250VAC 250VDC Momentary Contact Free Hanging Carton
Search Keywords:
1301260229
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$392.20
$392.200
3
$371.28
$1,113.840
5
$351.55
$1,757.750
10 +
$342.17
$3,421.700
Tools/3D Models
Product Guides