help desk software
DATA SHEET

1301350255

Woodhead / Molex

Cable Assembly 12/3 SOOW 1.83m 2 POS Power to 2 POS Power M-F Super-Safeway Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301350255
Alias/AKA:
3321L123
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
N/A
Cable Length:
1.83 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 1.83m 2 POS Power to 2 POS Power M-F Super-Safeway Carton
Search Keywords:
1301350255
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$422.48
$422.480
3
$399.94
$1,199.820
5
$378.68
$1,893.400
10 +
$368.59
$3,685.900
Tools/3D Models
Product Guides