Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301350291
Alias/AKA:
3332A123
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130135-0291
PDU Outlet Box 250V 20A
Search Keywords:
1301350291
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$395.42
$395.420
3
$374.33
$1,122.990
5
$354.44
$1,772.200
10
+
$344.99
$3,449.900
Product Guides