help desk software
DATA SHEET

1301350317

Woodhead / Molex

PDU Outlet Box 125V 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301350317
Alias/AKA:
35W47
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130135-0317
Physical Cord Diameter N/A Cord Grip Body Size F3 3/4" Cord Length N/A Feed-Thru No Flip Lid Yes Material - Housing Rubber Number of Receptacles 4 Packaging Type Carton Electrical Cord Type N/A Current - Maximum per Contact 15.0A GFCI No Ground Continuity
Search Keywords:
1301350317
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$469.94
$469.940
3
$457.07
$1,371.210
5
$438.78
$2,193.900
10 +
$427.08
$4,270.800
Tools/3D Models
Product Guides