help desk software

1301360030

Woodhead / Molex

PDU Outlet Box 120V 20A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360030
Alias/AKA:
31565B123
RoHS:
Yes
Family:
130136-0030
The 31565B123 (1301360030) is a Super-Safeway Multi-Tap (3) NEMA 5-20 Outlet Box with buss bars. Cord length is 15.24m (50.0'). Cord type is 12/3 SOOW Cord. Maximum voltage is 120V, maximum current is 20A.
Search Keywords:
1301360030
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$545.27
$545.270
3
$515.94
$1,547.820
5
$508.20
$2,541.000
10 +
$494.57
$4,945.700
DOWNLOADS