Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360036
Alias/AKA:
31593A143
RoHS:
Yes
HTS:
8536908530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130136-0036
PDU Outlet Box 120V 15A
Search Keywords:
1301360036
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$344.23
$344.230
3
$321.94
$965.820
5
$305.14
$1,525.700
10
$300.57
$3,005.700
15
+
$296.07
$4,441.050
Product Guides