help desk software
DATA SHEET

1301360048

Woodhead / Molex

Cable Assembly Power 7.62m 14AWG Power to Power Super-Safeway® Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360048
Alias/AKA:
32547A143
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Type:
Power
Cable Assembly Power 7.62m 14AWG Power to Power Super-Safeway® Carton
Search Keywords:
1301360048
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$352.15
$352.150
3
$333.37
$1,000.110
5
$315.66
$1,578.300
10 +
$310.92
$3,109.200
Tools/3D Models
Product Guides