help desk software
DATA SHEET

1301360052

Woodhead / Molex

PDU Outlet Box 120V 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360052
Alias/AKA:
32553B123
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130136-0052
The 32553B123 (1301360052) is a Super-Safeway Multi-Tap (3) non-NEMA Outlet Box with buss bars. Cord length is 15.24m (50.0'). Cord type is 14/3 SOW Cord. Plug type: 15A/125V/10A/250V.
Search Keywords:
1301360052
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$484.87
$484.870
3
$471.59
$1,414.770
5
$452.73
$2,263.650
10 +
$440.65
$4,406.500
Tools/3D Models
Product Guides