help desk software
DATA SHEET

1301360057

Woodhead / Molex

PDU Outlet Box 120V 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360057
Alias/AKA:
32708B143
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130136-0057
The 32708B143 (1301360057) is a Super-Safeway Multi-Tap (3) non-NEMA Outlet Box with buss bars. Cord length is 15.24m (50.0'). Cord type is 14/3 SOW Cord. Plug type: 20A/125V/250V.
Search Keywords:
1301360057
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$514.87
$514.870
3
$480.74
$1,442.220
5
$473.53
$2,367.650
10 +
$466.42
$4,664.200
Tools/3D Models
Product Guides