Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301360061
Alias/AKA:
32747B143
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130136-0061
PDU Outlet Box 120V 20A
Search Keywords:
1301360061
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$504.17
$504.170
3
$470.74
$1,412.220
5
$463.68
$2,318.400
10
+
$456.72
$4,567.200
Product Guides