Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301370132
Alias/AKA:
3005-1E143
RoHS:
Yes
Supplier Standard Pack
1
Family:
130137-0132
PDU Outlet Box 125V 15A
Search Keywords:
1301370132
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$310.60
$310.600
3
$289.89
$869.670
5
$274.48
$1,372.400
10
$270.36
$2,703.600
15
+
$266.31
$3,994.650
Product Guides