Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301370171
Alias/AKA:
3080-10E123
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Family:
130137-0171
PDU Outlet Box 125V 20A
Search Keywords:
1301370171
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$238.43
$238.430
3
$225.66
$676.980
5
$222.28
$1,111.400
10
$210.70
$2,107.000
25
+
$205.08
$5,127.000
Product Guides