help desk software
DATA SHEET

1301370193

Woodhead / Molex

PDU Outlet Box 125V 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301370193
Alias/AKA:
3085-10A123
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
130137-0193
PDU Outlet Box 125V 20A
Search Keywords:
1301370193
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$438.84
$438.840
3
$432.26
$1,296.780
5
$409.75
$2,048.750
10 +
$398.83
$3,988.300
Tools/3D Models
Product Guides