1301370236
Woodhead / MolexCable Assembly 12/3 SOOW 30.48m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301370236
Alias/AKA:
3304GFD123
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Cable Length:
30.48 m
Cable Assembly 12/3 SOOW 30.48m 3 POS Power to 2(3 POS Power) M-F Watertite® Carton
Search Keywords:
1301370236
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$804.08
$804.080
3
$761.34
$2,284.020
5
$741.04
$3,705.200
10
+
$729.92
$7,299.200
Product Guides