1301410014
Woodhead / MolexConn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301410014
Alias/AKA:
1434
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
277 V
Maximum Current Rating:
15/Contact A
Operating Temperature:
N/A
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
Search Keywords:
1301410014
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
4
Available in less than min:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$18.865
$18.865
4
$17.150
$68.600
23
$16.460
$378.580
79
+
$15.800
$1,248.200
Product Guides