1301430083
Woodhead / MolexCable Assembly 16/3 SOW 7.62m 16AWG Power to Power 2 to 2 POS M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430083
Alias/AKA:
1404A162
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
16/3 SOW
Cable Length:
7.62 m
Cable Assembly 16/3 SOW 7.62m 16AWG Power to Power 2 to 2 POS M-F Super-Safeway™
Search Keywords:
1301430083
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$189.26
$189.260
3
$179.13
$537.390
5
$176.44
$882.200
10
$167.25
$1,672.500
25
+
$162.79
$4,069.750
Product Guides