help desk software
DATA SHEET

1301430095

Woodhead / Molex

Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430095
Alias/AKA:
1447A143
RoHS:
Yes
HTS:
8544429000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOW
Gender:
M-F
Wire Size:
14 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway
Search Keywords:
1301430095
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$223.01
$223.010
3
$211.08
$633.240
5
$207.92
$1,039.600
10
$197.08
$1,970.800
25 +
$191.83
$4,795.750
Tools/3D Models
Product Guides