help desk software
DATA SHEET

1301430097

Woodhead / Molex

Cable Assembly 12/3 SOW 7.62m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430097
Alias/AKA:
1447A163
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 7.62m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1301430097
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$181.79
$181.790
3
$172.06
$516.180
5
$169.48
$847.400
10
$160.64
$1,606.400
25 +
$156.36
$3,909.000
Tools/3D Models
Product Guides