1301430099
Woodhead / MolexCable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430099
Alias/AKA:
1447B123
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOW
Cable Length:
15.24 m
Cable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1301430099
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$392.76
$392.760
3
$371.82
$1,115.460
5
$352.05
$1,760.250
10
+
$342.67
$3,426.700
Product Guides