help desk software
DATA SHEET

1301430102

Woodhead / Molex

Cable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430102
Alias/AKA:
1447B143
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SOW
Gender:
M-F
Wire Size:
14 AWG
Cable Length:
15.24 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway
Search Keywords:
1301430102
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$320.01
$320.010
3
$298.68
$896.040
5
$282.81
$1,414.050
10
$278.57
$2,785.700
15 +
$274.39
$4,115.850
Tools/3D Models
Product Guides