1301430103
Woodhead / MolexCable Assembly 12/3 SJOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430103
Alias/AKA:
1447B143IN
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Cable Type:
12/3 SJOW
Cable Length:
15.24 m
Cable Assembly 12/3 SJOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1301430103
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$405.34
$405.340
3
$383.72
$1,151.160
5
$363.33
$1,816.650
10
+
$353.64
$3,536.400
Product Guides