1301430124
Woodhead / MolexCable Assembly 14/3 SOOW 7.62m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430124
Alias/AKA:
14W33A143
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Cable Type:
14/3 SOOW
Gender:
M-F
Wire Size:
14 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Cable Assembly 14/3 SOOW 7.62m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
1301430124
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$260.31
$260.310
3
$242.96
$728.880
5
$239.31
$1,196.550
10
$230.04
$2,300.400
25
+
$223.91
$5,597.750
Product Guides