1301430129
Woodhead / MolexCable Assembly 12/3 SOOW 30.48m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430129
Alias/AKA:
14W33D123
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOOW
Gender:
M-F
Wire Size:
12 AWG
Cable Length:
30.48 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOOW 30.48m 12AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
1301430129
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$629.44
$629.440
3
$588.92
$1,766.760
5
$580.08
$2,900.400
10
+
$571.38
$5,713.800
Product Guides