help desk software
DATA SHEET

1301430134

Woodhead / Molex

Cable Assembly 7.62m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 14AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430134
Alias/AKA:
14W47A143
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Assembly 7.62m NEMA 5-15 to NEMA 5-15 (2Power/1Ground) to (2Power/1Ground) POS M-F 14AWG
Search Keywords:
1301430134
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$243.66
$243.660
3
$230.62
$691.860
5
$227.16
$1,135.800
10
$215.33
$2,153.300
25 +
$209.59
$5,239.750
Tools/3D Models
Product Guides