1301430140
Woodhead / MolexCable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430140
Alias/AKA:
14W47B143
RoHS:
Yes
HTS:
8544429000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
12/3 SOW
Gender:
M-F
Wire Size:
14 AWG
Cable Length:
15.24 m
Operating Temperature:
N/A
Cable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
1301430140
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$351.53
$351.530
3
$328.09
$984.270
5
$310.66
$1,553.300
10
$306.01
$3,060.100
15
+
$301.42
$4,521.300
Product Guides