help desk software
DATA SHEET

1301430201

Woodhead / Molex

Cable Assembly 12/3 SOW 7.62m 14AWG Power to Power 3 to 3 POS M-F Super-Safeway™

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430201
Alias/AKA:
2608B143
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 7.62m 14AWG Power to Power 3 to 3 POS M-F Super-Safeway™
Search Keywords:
1301430201
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$350.99
$350.990
3
$327.58
$982.740
5
$310.18
$1,550.900
10
$305.52
$3,055.200
15 +
$300.94
$4,514.100
Tools/3D Models
Product Guides