1301430205
Woodhead / MolexCable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430205
Alias/AKA:
2647B123
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
15.24 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 15.24m 12AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F
Search Keywords:
1301430205
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$403.22
$403.220
3
$381.70
$1,145.100
5
$361.42
$1,807.100
10
+
$351.78
$3,517.800
Product Guides