1301430212
Woodhead / MolexCable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430212
Alias/AKA:
2648A143
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
7.62 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords:
1301430212
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$254.54
$254.540
3
$237.57
$712.710
5
$234.00
$1,170.000
10
$224.94
$2,249.400
25
+
$218.95
$5,473.750
Product Guides