1301430261
Woodhead / MolexCable Assembly 12/3 SOW 7.62m 10AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430261
Alias/AKA:
28W47A103
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
7.62 m
Cable Type:
12/3 SOW
Cable Assembly 12/3 SOW 7.62m 10AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Watertite®
Search Keywords:
1301430261
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$406.01
$406.010
3
$384.36
$1,153.080
5
$363.93
$1,819.650
10
+
$354.23
$3,542.300
Product Guides