help desk software
DATA SHEET

1301430278

Woodhead / Molex

Cable Assembly 7.62m Power to Power 4 to 4 POS M-F 10AWG

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301430278
Alias/AKA:
28W76A104
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
The 28W76A104 (1301430278) Watertite Cordset. Cord type is 10 Gauge SOOW, 3 Pole/4 Wire. Cordset length is 7.62m (25.0'). Maximum voltage is 3ø 480V, maximum current is 30A.
Search Keywords:
1301430278
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$459.42
$459.420
3
$452.53
$1,357.590
5
$428.96
$2,144.800
10 +
$417.52
$4,175.200
Tools/3D Models
Product Guides