help desk software
DATA SHEET

1301460016

Woodhead / Molex

Cable Assembly 16/3 SOOW 7.62m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Watertite®

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301460016
Alias/AKA:
14W07A163
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
7.62 m
Cable Type:
16/3 SOOW
Cable Assembly 16/3 SOOW 7.62m 16AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Watertite®
Search Keywords:
1301460016
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$232.67
$232.670
3
$220.22
$660.660
5
$216.91
$1,084.550
10
$205.62
$2,056.200
25 +
$200.13
$5,003.250
Tools/3D Models
Product Guides