1301460052
Woodhead / MolexConn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301460052
Alias/AKA:
15W33
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
N/A
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords:
1301460052
IN STOCK:
20
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$41.49
$82.980
3
$40.67
$122.010
5
+
$39.85
$199.250
DOWNLOADS