1301530017
Woodhead / MolexCable Assembly 12/3 SJTW 0.61m Power to Power RCP-RCP Super-Safeway Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530017
Alias/AKA:
09484
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
12/3 SJTW
Gender:
RCP-RCP
Wire Size:
N/A
Cable Length:
0.61 m
Cable Assembly 12/3 SJTW 0.61m Power to Power RCP-RCP Super-Safeway Carton
Search Keywords:
1301530017
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$304.83
$304.830
3
$284.50
$853.500
5
$280.23
$1,401.150
10
$269.38
$2,693.800
15
+
$262.20
$3,933.000
Product Guides