help desk software
DATA SHEET

1301530032

Woodhead / Molex

Cable Assembly 12/3 SJTW 15.24m Power to Power Super-Safeway Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530032
Alias/AKA:
15050-50M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SJTW
Gender:
N/A
Wire Size:
N/A
Cable Length:
15.24 m
Operating Temperature:
N/A
Cable Assembly 12/3 SJTW 15.24m Power to Power Super-Safeway Bag
Search Keywords:
1301530032
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$200.94
$200.940
3
$190.18
$570.540
5
$187.33
$936.650
10
$177.57
$1,775.700
25 +
$172.84
$4,321.000
Tools/3D Models
Product Guides