Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530084
Alias/AKA:
15053W-2A
RoHS:
Yes
Supplier Standard Pack
1
Family:
130153-0084
PDU Outlet Box 125V 15A
Search Keywords:
1301530084
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$316.44
$316.440
3
$295.35
$886.050
5
$279.64
$1,398.200
10
$275.45
$2,754.500
15
+
$271.32
$4,069.800
Product Guides