help desk software
DATA SHEET

1301530114

Woodhead / Molex

Cable Assembly 12/3 SJEOOW 0.61m Power to Power Super-Safeway Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Woodhead / Molex
Part No:
1301530114
Alias/AKA:
20051-1MLDA
RoHS:
Yes
HTS:
3926909985
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
12/3 SJEOOW
Gender:
N/A
Wire Size:
N/A
Cable Length:
0.61 m
Operating Temperature:
N/A
Cable Assembly 12/3 SJEOOW 0.61m Power to Power Super-Safeway Bag
Search Keywords:
1301530114
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$277.86
$277.860
3
$259.34
$778.020
5
$255.44
$1,277.200
10
$245.55
$2,455.500
25 +
$239.01
$5,975.250
Tools/3D Models
Product Guides